
Tripp Lite U004-010-R technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 1.1 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U004-010-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
