
Shielded USB 2.0 extension cable assembly, black, featuring a USB plug (Type A) on one end and a USB receptacle on the other. This 0.83-foot cable assembly utilizes 28AWG USB wire for reliable data transfer. Designed for cable mounting, it is lead-free and packaged in bulk.
Tripp Lite U005-10I technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Lead Free | Lead Free |
| Length | 0.83foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U005-10I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
