Tripp Lite U021-003 technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U021-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.