Tripp Lite U022-006-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U022-006-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.