USB 2.0 HI-SPEED PANEL MOUNT EXTENSION CABLE (ATO PANEL MOUNT A M/F) 1-FT. SECURE A USB A FEMALE PORT IN A
Checking distributor stock and pricing after the page loads.
| Length | 1foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |