
6-foot shielded USB 2.0 cable assembly, featuring a male USB Type-A plug on one end and a female USB Type-A receptacle on the other. This black, lead-free cable utilizes 28AWG wire for reliable data transfer. Designed for computer connectivity, it offers a male-to-female configuration.
Tripp Lite U024-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U024-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.