
USB 2.0 certified active cable assembly, 16.01 feet in length, featuring a shielded design for reliable data transfer. This black cable assembly utilizes a USB plug on one end and a USB receptacle on the other, with a 28AWG wire gauge. Constructed with lead-free materials, it ensures compliance with environmental standards.
Tripp Lite U026-016 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Lead Free | Lead Free |
| Length | 16.01foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U026-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
