
Tripp Lite U029-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 1.83m |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U029-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.