Shielded USB 2.0 A male to 5-pin Mini-B male cable, 3 feet in length. Features 28AWG wire gauge for reliable data transfer. Black color.
Tripp Lite U030-003 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 3foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U030-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.