Tripp Lite U030-06N-HUB technical specifications.
| Color | White, Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U030-06N-HUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.