
USB 2.0 cable assembly featuring a 6-foot length and black color. Connects devices with USB Type A to Micro USB Type B connectors. Both connectors are male plugs, designed for cable mounting. Supports USB 2.0 data transfer speeds.
Tripp Lite U050-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U050-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
