Tripp Lite U152-003-N technical specifications.
| Color | Black |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U152-003-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.