
Tripp Lite U206-006-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U206-006-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
