Tripp Lite U207-006 technical specifications.
| Color | Silver, Black |
| Connector Type A | USB, Plug |
| Connector Type B | D-Sub, Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U207-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.