1.52m USB Type A to DB9 (4 to 9 POS) M-M adapter cable assembly. Features Polyvinyl Chloride jacket material for durability. Operates within a temperature range of 0°C to 60°C. Facilitates conversion between USB Type A and DB9 interfaces.
Tripp Lite U209-005-COM technical specifications.
| Cable Type | Adapter |
| Connector Type A | USB Type A |
| Connector Type B | DB9 |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tripp Lite U209-005-COM to view detailed technical specifications.
No datasheet is available for this part.