
Tripp Lite U322-003 technical specifications.
| Color | Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 3foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U322-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
