USB 3.0 Type A to USB 3.0 Type A M-F cable assembly, 10-foot length, blue color. Features USB 3.0 standard for high-speed data transfer. Constructed with 24-28AWG wire gauge for reliable performance. Includes a USB plug connector on one end and a USB receptacle connector on the other.
Tripp Lite U324-010 technical specifications.
| Color | Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 10foot |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 3.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U324-010 to view detailed technical specifications.
No datasheet is available for this part.