
Tripp Lite U328-036 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite U328-036 to view detailed technical specifications.
No datasheet is available for this part.
