
Black USB A male to female extension cable, 16.4 feet in length. This general-purpose wire/cable assembly features USB wire/cable type and is RoHS compliant. Designed for extending USB connections, it comes individually packaged in bulk.
Tripp Lite U330-05M technical specifications.
| Color | Black |
| Length | 16.4foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U330-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.