
Gigabit Ethernet Network Interface Card with USB connectivity. Supports 10Mbps, 100Mbps, and 1000Mbps data transfer rates. Features a black housing and CE approval. Designed for computing and embedded systems, this network interface card utilizes USB wire/cable type for integration.
Tripp Lite U336-000-R technical specifications.
| Approvals | CE |
| Color | Black |
| Package Quantity | 1 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U336-000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
