Tripp Lite U336-002-GB technical specifications.
| Cable Type | Cat 5e |
| Connector Type A | USB 3.0 Type A |
| Connector Type B | RJ-45 |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite U336-002-GB to view detailed technical specifications.
No datasheet is available for this part.