Tripp Lite U339-000 technical specifications.
| Color | Black |
| Interface | SATA |
| Package Quantity | 1 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U339-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.