Data cable assembly featuring a USB 3.0 Type A male connector on one end and a Micro SD/SD female connector on the other. This M-F configuration supports high-speed data transfer. The cable is constructed with a durable Polyvinyl Chloride jacket for reliable performance.
Tripp Lite U352-06N-SD technical specifications.
| Cable Type | Data |
| Connector Type A | USB 3.0 Type A |
| Connector Type B | Micro SD/SD |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite U352-06N-SD to view detailed technical specifications.
No datasheet is available for this part.