Cable Assembly Patch Cord USB to SATA 4 to 22 POS F-F Crimp-Crimp Box
Tripp Lite U357-025-2 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | USB |
| Connector Type B | SATA |
| Gender | F-F |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite U357-025-2 to view detailed technical specifications.
No datasheet is available for this part.