
Shielded USB 2.0 cable, 6-foot length, featuring male USB Type-A to male USB Type-B connectors. This black, bulk-packaged cable utilizes 28AWG wire for reliable data transfer.
Tripp Lite UR022-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR022-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
