
Tripp Lite UR024-003-WH technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 3foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR024-003-WH to view detailed technical specifications.
No datasheet is available for this part.
