
6-foot USB 2.0 extension cable featuring a shielded, black, 28AWG wire. Male USB Type-A plug connects to a female USB Type-A receptacle. This cable mount assembly is designed for general use.
Tripp Lite UR024-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Gender | Male to Female |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR024-006 to view detailed technical specifications.
No datasheet is available for this part.