This 6 foot USB 2.0 shielded cable assembly features a white color and 28AWG wire/cable gauge. It has a USB standard of USB 2.0 and a shielding type of shielded. The cable assembly is designed for use with USB devices and is manufactured by Tripp Lite.
Tripp Lite UR024-006-WH technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 6foot |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UR024-006-WH to view detailed technical specifications.
No datasheet is available for this part.