
Shielded USB 2.0 cable assembly featuring a USB Type A plug to a Mini USB Type B plug. This 1-foot (0.304m) black cable utilizes 28AWG USB wire for reliable data transfer. Designed for USB 2.0 applications, it offers a robust connection between devices.
Tripp Lite UR030-001 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 1foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR030-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.