This 6foot shielded USB 2.0 cable assembly features a 28AWG wire and black color. It is designed for use with USB 2.0 applications and has a shielded construction for EMI protection. However, it is not RoHS compliant.
Tripp Lite UR030-006-RAB technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 6foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR030-006-RAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.