This 6 foot shielded USB 2.0 cable assembly is constructed with 28AWG wire and features a black color. It is not RoHS compliant and the Reach SVHC compliance status is unknown. The cable is designed for use with USB 2.0 standard and is available in a shielded configuration.
Tripp Lite UR030-006-UPB technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 6foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR030-006-UPB to view detailed technical specifications.
No datasheet is available for this part.