This 0.5 foot shielded USB 2.0 cable assembly features black color and 28AWG wire/cable type. It is not RoHS compliant and has unknown Reach SVHC compliance. The cable assembly has a USB standard of USB 2.0 and uses USB plugs for both connector type A and B.
Tripp Lite UR030-06N technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 0.5foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR030-06N to view detailed technical specifications.
No datasheet is available for this part.