Tripp Lite UR050-001-UPB technical specifications.
| Color | Black |
| Length | 1foot |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR050-001-UPB to view detailed technical specifications.
No datasheet is available for this part.