
This 10foot USB 2.0 cable features a black color and 28AWG wire/cable gauge. It is a male to male cable with a bulk packaging style. The cable is not RoHS compliant.
Tripp Lite UR050-010 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR050-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.