0.5-foot USB 2.0 cable, black, featuring USB plug connectors on both ends. Constructed with 28AWG wire gauge for reliable data transfer.
Tripp Lite UR050-06N technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 0.5foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR050-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.