
Tripp Lite USA-49WG technical specifications.
| Color | Black |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite USA-49WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
