Triquint 854673 technical specifications.
| Bandwidth | 26.4MHz |
| Frequency | 70MHz |
| Height | 2mm |
| Impedance | 50R |
| Insertion Loss | 17dB |
| Insertion Loss | 17.5dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 854673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.