Triquint 855653 technical specifications.
| Bandwidth | 365.5MHz |
| Frequency | 374MHz |
| Height | 1.78mm |
| Impedance | 50R |
| Insertion Loss | 8.5dB |
| Insertion Loss | 11dB |
| Length | 7.01mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 855653 to view detailed technical specifications.
No datasheet is available for this part.