Triquint 855844 technical specifications.
| Frequency | 225MHz |
| Height | 1.52mm |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Insertion Loss | 5dB |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 739R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 855844 to view detailed technical specifications.
No datasheet is available for this part.