Triquint 855849 technical specifications.
| Frequency | 1.88GHz |
| Height | 1.32mm |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Insertion Loss | 4dB |
| Length | 3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 855849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.