The Triquint 856020 is a surface mount component with a bandwidth of 108.85MHz and a frequency of 140MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is packaged in tape and reel quantities of 2000 and has a termination of SMD/SMT. It is designed to operate with a load impedance of 50R and has a resistance of 50R.
Triquint 856020 technical specifications.
| Bandwidth | 108.85MHz |
| Frequency | 140MHz |
| Height | 1.65mm |
| Insertion Loss | 17.8dB |
| Insertion Loss | 20dB |
| Length | 9mm |
| Load Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856020 to view detailed technical specifications.
No datasheet is available for this part.