Triquint 856298 technical specifications.
| Bandwidth | 10MHz |
| Frequency | 1.22GHz |
| Height | 1.32mm |
| Impedance | 200R |
| Insertion Loss | 4.5dB |
| Insertion Loss | 5.5dB |
| Length | 3mm |
| Load Impedance | 200R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.