Triquint 856327 technical specifications.
| Height | 0.73mm |
| Insertion Loss | 3dB |
| Length | 2mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.