Triquint 856592 technical specifications.
| Bandwidth | 21.6MHz |
| Frequency | 140MHz |
| Height | 1.96mm |
| Insertion Loss | 9.3dB |
| Insertion Loss | 11dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.