Triquint 856697 technical specifications.
| Bandwidth | 20MHz |
| Frequency | 140MHz |
| Height | 1.35mm |
| Insertion Loss | 9.8dB |
| Insertion Loss | 13dB |
| Length | 9.1mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856697 to view detailed technical specifications.
No datasheet is available for this part.