Triquint 856844 technical specifications.
| Bandwidth | 10MHz |
| Frequency | 782MHz |
| Height | 1.32mm |
| Impedance | 50R |
| Insertion Loss | 1.52dB |
| Insertion Loss | 2.5dB |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
