Triquint 885010 technical specifications.
| Bandwidth | 70MHz |
| Frequency | 2.44GHz |
| Insertion Loss | 2dB |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 885010 to view detailed technical specifications.
No datasheet is available for this part.