
The Triquint AG503-89G is a single-channel amplifier with a maximum operating temperature of 85°C and a frequency range of 0 Hz to 4 GHz. It operates on a supply voltage of 5V with a maximum current of 45mA. The amplifier is packaged in a SOT-89 case and is available in tape and reel packaging with a quantity of 1000 units. The device is RoHS compliant and not radiation hardened.
Triquint AG503-89G technical specifications.
| Package/Case | SOT-89 |
| Frequency | 4GHz |
| Gain | 21.5dB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 4 GHz |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG503-89G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
