The Triquint AG606-G is a dual amplifier with a gain of 13.5 dB, operating frequency range of 50 MHz to 1000 MHz, and a maximum supply voltage of 7V. It is packaged in a SOIC case and is available in quantities of 500. The device is RoHS compliant and has an operating temperature range of up to 177°C. The amplifier draws an operating supply current of 165 mA from a supply voltage of 5.25V.
Triquint AG606-G technical specifications.
| Package/Case | SOIC |
| Gain | 13.5dB |
| Max Operating Temperature | 177°C |
| Max Supply Voltage | 7V |
| Number of Channels | 2 |
| Operating Frequency | 50 MHz to 1000 MHz |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 800MHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG606-G to view detailed technical specifications.
No datasheet is available for this part.