
Triquint AH116-S8G technical specifications.
| Package/Case | SOIC |
| Gain | 17.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH116-S8G to view detailed technical specifications.
No datasheet is available for this part.